
CEU3E2X7R1H472K080AE | |
|---|---|
DigiKey Part Number | 445-7850-2-ND - Tape & Reel (TR) 445-7850-1-ND - Cut Tape (CT) 445-7850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H472K080AE |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H472K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07000 | € 0,70 |
| 50 | € 0,04940 | € 2,47 |
| 100 | € 0,04300 | € 4,30 |
| 500 | € 0,03214 | € 16,07 |
| 1 000 | € 0,02881 | € 28,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02315 | € 92,60 |
| 8 000 | € 0,02135 | € 170,80 |
| 12 000 | € 0,02046 | € 245,52 |
| 20 000 | € 0,01946 | € 389,20 |
| 28 000 | € 0,01888 | € 528,64 |
| 40 000 | € 0,01832 | € 732,80 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |

