150 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA573X7R1V157M670LJ

DigiKey Part Number
445-CAA573X7R1V157M670LJTR-ND - Tape & Reel (TR)
445-CAA573X7R1V157M670LJCT-ND - Cut Tape (CT)
445-CAA573X7R1V157M670LJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA573X7R1V157M670LJ
Description
AUTOMOTIVE GRADE,INLINE MEGA CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.295" W (6.00mm x 7.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 17,06000€ 17,06
10€ 13,50800€ 135,08
50€ 12,09020€ 604,51
100€ 11,75170€ 1 175,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 10,67748€ 4 270,99
800€ 10,43905€ 8 351,24
Manufacturers Standard Package
Unit Price without VAT:€ 17,06000
Unit Price with VAT:€ 20,64260