
CAA572X6T2W225M640LJ | |
|---|---|
DigiKey Part Number | 445-CAA572X6T2W225M640LJTR-ND - Tape & Reel (TR) 445-CAA572X6T2W225M640LJCT-ND - Cut Tape (CT) 445-CAA572X6T2W225M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X6T2W225M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 450V Ceramic Capacitor X6T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,92000 | € 6,92 |
| 10 | € 5,16000 | € 51,60 |
| 50 | € 4,45840 | € 222,92 |
| 100 | € 4,24110 | € 424,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 3,80310 | € 1 521,24 |
| 800 | € 3,68524 | € 2 948,19 |
| 1 200 | € 3,62617 | € 4 351,40 |
| 2 000 | € 3,56069 | € 7 121,38 |
| Unit Price without VAT: | € 6,92000 |
|---|---|
| Unit Price with VAT: | € 8,37320 |