
C4532X7S3D222K160KA | |
|---|---|
DigiKey Part Number | 445-7872-2-ND - Tape & Reel (TR) 445-7872-1-ND - Cut Tape (CT) 445-7872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S3D222K160KA |
Description | CAP CER 2200PF 2KV X7S 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S3D222K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,85100 | € 8,51 |
| 50 | € 0,67620 | € 33,81 |
| 100 | € 0,62230 | € 62,23 |
| 500 | € 0,53136 | € 265,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48885 | € 488,85 |
| 2 000 | € 0,46635 | € 932,70 |
| 3 000 | € 0,45508 | € 1 365,24 |
| 5 000 | € 0,44259 | € 2 212,95 |
| 7 000 | € 0,43528 | € 3 046,96 |
| 10 000 | € 0,42826 | € 4 282,60 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |

