
C4532C0G1H224J320KA | |
|---|---|
DigiKey Part Number | 445-2709-2-ND - Tape & Reel (TR) 445-2709-1-ND - Cut Tape (CT) 445-2709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G1H224J320KA |
Description | CAP CER 0.22UF 50V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G1H224J320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,07700 | € 10,77 |
| 50 | € 0,86660 | € 43,33 |
| 100 | € 0,80150 | € 80,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,67190 | € 335,95 |
| 1 000 | € 0,63887 | € 638,87 |
| 1 500 | € 0,62232 | € 933,48 |
| 2 500 | € 0,60398 | € 1 509,95 |
| 3 500 | € 0,59326 | € 2 076,41 |
| 5 000 | € 0,58294 | € 2 914,70 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |
