4.7 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X8L1H475K200AC

DigiKey Part Number
445-175430-2-ND - Tape & Reel (TR)
445-175430-1-ND - Cut Tape (CT)
445-175430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8L1H475K200AC
Description
CAP CER 4.7UF 50V X8L 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8L1H475K200AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,75200€ 7,52
50€ 0,59400€ 29,70
100€ 0,54530€ 54,53
500€ 0,46296€ 231,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,42499€ 424,99
2 000€ 0,40464€ 809,28
3 000€ 0,39443€ 1 183,29
5 000€ 0,38312€ 1 915,60
7 000€ 0,37651€ 2 635,57
10 000€ 0,37016€ 3 701,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,39150