
C3225X7T2W224K200AE | |
|---|---|
DigiKey Part Number | 445-8909-2-ND - Tape & Reel (TR) 445-8909-1-ND - Cut Tape (CT) 445-8909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2W224K200AE |
Description | CAP CER 0.22UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2W224K200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,48500 | € 4,85 |
| 50 | € 0,37520 | € 18,76 |
| 100 | € 0,34110 | € 34,11 |
| 500 | € 0,28348 | € 141,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25808 | € 258,08 |
| 2 000 | € 0,24386 | € 487,72 |
| 3 000 | € 0,23673 | € 710,19 |
| 5 000 | € 0,22884 | € 1 144,20 |
| 7 000 | € 0,22422 | € 1 569,54 |
| 10 000 | € 0,21978 | € 2 197,80 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |

