2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7S3D222K250AA

DigiKey Part Number
445-7870-2-ND - Tape & Reel (TR)
445-7870-1-ND - Cut Tape (CT)
445-7870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S3D222K250AA
Description
CAP CER 2200PF 2KV X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S3D222K250AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,54600€ 5,46
50€ 0,42440€ 21,22
100€ 0,38700€ 38,70
500€ 0,32350€ 161,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,29522€ 295,22
2 000€ 0,27954€ 559,08
3 000€ 0,27169€ 815,07
5 000€ 0,26299€ 1 314,95
7 000€ 0,25790€ 1 805,30
10 000€ 0,25300€ 2 530,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04060