
C3225X7S3D222K250AA | |
|---|---|
DigiKey Part Number | 445-7870-2-ND - Tape & Reel (TR) 445-7870-1-ND - Cut Tape (CT) 445-7870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S3D222K250AA |
Description | CAP CER 2200PF 2KV X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S3D222K250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,54600 | € 5,46 |
| 50 | € 0,42440 | € 21,22 |
| 100 | € 0,38700 | € 38,70 |
| 500 | € 0,32350 | € 161,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29522 | € 295,22 |
| 2 000 | € 0,27954 | € 559,08 |
| 3 000 | € 0,27169 | € 815,07 |
| 5 000 | € 0,26299 | € 1 314,95 |
| 7 000 | € 0,25790 | € 1 805,30 |
| 10 000 | € 0,25300 | € 2 530,00 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |

