3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7S2A335K200AE

DigiKey Part Number
445-173636-2-ND - Tape & Reel (TR)
445-173636-1-ND - Cut Tape (CT)
445-173636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S2A335K200AE
Description
CAP CER 3.3UF 100V X7S 1210
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S2A335K200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M3X7S2A335K200AETDK939445-CGA6M3X7S2A335K200AECT-ND€ 1,09000Parametric Equivalent
In-Stock: 29 794
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,93000€ 0,93
10€ 0,59400€ 5,94
50€ 0,46280€ 23,14
100€ 0,42260€ 42,26
500€ 0,35462€ 177,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,32406€ 324,06
2 000€ 0,30726€ 614,52
3 000€ 0,29885€ 896,55
5 000€ 0,28952€ 1 447,60
7 000€ 0,28406€ 1 988,42
10 000€ 0,27882€ 2 788,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,93000
Unit Price with VAT:€ 1,12530