0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2A474K200AE

DigiKey Part Number
445-173685-2-ND - Tape & Reel (TR)
445-173685-1-ND - Cut Tape (CT)
445-173685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A474K200AE
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A474K200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M2X7R2A474K200AETDK976445-CGA6M2X7R2A474K200AECT-ND€ 0,71000Parametric Equivalent
1210Y1000474KXTKnowles Syfer1 9811608-1413-1-ND€ 1,83000Direct
C1210X474K1RACTUKEMET7 581399-C1210X474K1RACTUCT-ND€ 1,42000Direct
In-Stock: 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,33400€ 3,34
50€ 0,25260€ 12,63
100€ 0,22760€ 22,76
500€ 0,18554€ 92,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16760€ 167,60
2 000€ 0,15719€ 314,38
3 000€ 0,15198€ 455,94
5 000€ 0,14621€ 731,05
7 000€ 0,14284€ 999,88
10 000€ 0,13960€ 1 396,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65340