2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2A225K230AE

DigiKey Part Number
445-8913-2-ND - Tape & Reel (TR)
445-8913-1-ND - Cut Tape (CT)
445-8913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A225K230AE
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A225K230AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,94000€ 0,94
10€ 0,52000€ 5,20
50€ 0,44580€ 22,29
100€ 0,43510€ 43,51
500€ 0,36634€ 183,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,32820€ 328,20
2 000€ 0,29160€ 583,20
3 000€ 0,29037€ 871,11
5 000€ 0,28897€ 1 444,85
7 000€ 0,28813€ 2 016,91
Manufacturers Standard Package
Unit Price without VAT:€ 0,94000
Unit Price with VAT:€ 1,13740