4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R1H475M250AB

DigiKey Part Number
445-7727-2-ND - Tape & Reel (TR)
445-7727-1-ND - Cut Tape (CT)
445-7727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1H475M250AB
Description
CAP CER 4.7UF 50V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1H475M250AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6P3X7R1H475M250ABTDK1 564445-13030-1-ND€ 0,92000Direct
C3225X7R1H475K250ABTDK29 540445-7726-1-ND€ 0,67000Upgrade
12105C475MAT2AKYOCERA AVX1 428478-KGM32LR71H475MUCT-ND€ 1,41000Direct
C1210C475M5RACTUKEMET587399-C1210C475M5RACTUCT-ND€ 1,45000Direct
CC1210MKX7R9BB475YAGEO863311-3543-1-ND€ 0,42000Direct
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,54600€ 5,46
50€ 0,42440€ 21,22
100€ 0,38700€ 38,70
500€ 0,32350€ 161,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,29522€ 295,22
2 000€ 0,27954€ 559,08
3 000€ 0,27169€ 815,07
5 000€ 0,26299€ 1 314,95
7 000€ 0,25790€ 1 805,30
10 000€ 0,25300€ 2 530,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04060