
C3225X7R1C106K200AB | |
|---|---|
DigiKey Part Number | 445-3943-2-ND - Tape & Reel (TR) 445-3943-1-ND - Cut Tape (CT) 445-3943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1C106K200AB |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1C106K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,17960 | € 8,98 |
| 100 | € 0,16090 | € 16,09 |
| 500 | € 0,12916 | € 64,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10559 | € 105,59 |
| 2 000 | € 0,10002 | € 200,04 |
| 3 000 | € 0,09949 | € 298,47 |
| 5 000 | € 0,09889 | € 494,45 |
| 7 000 | € 0,09853 | € 689,71 |
| 10 000 | € 0,09818 | € 981,80 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |