0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R2A104K115AA

DigiKey Part Number
445-2521-2-ND - Tape & Reel (TR)
445-2521-1-ND - Cut Tape (CT)
445-2521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A104K115AA
Description
CAP CER 0.1UF 100V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A104K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,21900€ 2,19
50€ 0,16280€ 8,14
100€ 0,14520€ 14,52
500€ 0,11574€ 57,87
1 000€ 0,10663€ 106,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09631€ 192,62
4 000€ 0,09032€ 361,28
6 000€ 0,08733€ 523,98
10 000€ 0,08400€ 840,00
14 000€ 0,08206€ 1 148,84
20 000€ 0,08019€ 1 603,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770