3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R1E335K160AE

DigiKey Part Number
445-174808-2-ND - Tape & Reel (TR)
445-174808-1-ND - Cut Tape (CT)
445-174808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R1E335K160AE
Description
CAP CER 3.3UF 25V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1E335K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,37700€ 3,77
50€ 0,28820€ 14,41
100€ 0,26070€ 26,07
500€ 0,23100€ 115,50
1 000€ 0,19996€ 199,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,19109€ 382,18
4 000€ 0,18203€ 728,12
6 000€ 0,17707€ 1 062,42
10 000€ 0,17158€ 1 715,80
14 000€ 0,16837€ 2 357,18
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,72600