10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8L1E106K160AE

DigiKey Part Number
445-C3216X8L1E106K160AETR-ND - Tape & Reel (TR)
445-C3216X8L1E106K160AECT-ND - Cut Tape (CT)
445-C3216X8L1E106K160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8L1E106K160AE
Description
COMMERCIAL GRADE SOFT TERMINATIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8L1E106K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ31CL8EF106KA08LMurata Electronics9 347490-GCJ31CL8EF106KA08LCT-ND€ 0,79000Parametric Equivalent
In-Stock: 828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,50000€ 1,50
10€ 0,99900€ 9,99
50€ 0,80000€ 40,00
100€ 0,73890€ 73,89
500€ 0,63550€ 317,75
1 000€ 0,60351€ 603,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,56063€ 1 121,26
4 000€ 0,53956€ 2 158,24
6 000€ 0,52900€ 3 174,00
10 000€ 0,51730€ 5 173,00
14 000€ 0,51045€ 7 146,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,50000
Unit Price with VAT:€ 1,81500