0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2J223K115AC

DigiKey Part Number
445-7761-2-ND - Tape & Reel (TR)
445-7761-1-ND - Cut Tape (CT)
445-7761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J223K115AC
Description
CAP CER 0.022UF 630V X7T 1206
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J223K115AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J223K130AATDK52445-2292-1-ND€ 0,27000Upgrade
C3216X7R2J223K130AMTDK2 000445-6088-1-ND€ 0,28000Upgrade
1206CC223KAT1AKYOCERA AVX2 283478-12850-1-ND€ 0,69000Upgrade
1206J6300223JXTKnowles Syfer01206J6300223JXT-ND€ 0,26070Upgrade
1206J6300223KXTKnowles Syfer2 5001608-1206J6300223KXTCT-ND€ 0,79000Upgrade
In-Stock: 1 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,30400€ 3,04
50€ 0,22920€ 11,46
100€ 0,20630€ 20,63
500€ 0,16758€ 83,79
1 000€ 0,15561€ 155,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14577€ 291,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,60500