
C3216X7T2J223K115AC | |
|---|---|
DigiKey Part Number | 445-7761-2-ND - Tape & Reel (TR) 445-7761-1-ND - Cut Tape (CT) 445-7761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J223K115AC |
Description | CAP CER 0.022UF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J223K115AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J223K130AA | TDK | 52 | 445-2292-1-ND | € 0,27000 | Upgrade |
| C3216X7R2J223K130AM | TDK | 2 000 | 445-6088-1-ND | € 0,28000 | Upgrade |
| 1206CC223KAT1A | KYOCERA AVX | 2 283 | 478-12850-1-ND | € 0,69000 | Upgrade |
| 1206J6300223JXT | Knowles Syfer | 0 | 1206J6300223JXT-ND | € 0,26070 | Upgrade |
| 1206J6300223KXT | Knowles Syfer | 2 500 | 1608-1206J6300223KXTCT-ND | € 0,79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30400 | € 3,04 |
| 50 | € 0,22920 | € 11,46 |
| 100 | € 0,20630 | € 20,63 |
| 500 | € 0,16758 | € 83,79 |
| 1 000 | € 0,15561 | € 155,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14577 | € 291,54 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |
