
C3216X7R2J153K130AA | |
|---|---|
DigiKey Part Number | 445-4488-2-ND - Tape & Reel (TR) 445-4488-1-ND - Cut Tape (CT) 445-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J153K130AA |
Description | CAP CER 0.015UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J153K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J153K130AM | TDK | 3 960 | 445-6087-1-ND | € 0,27000 | Direct |
| C3216X7T2J153K085AC | TDK | 9 160 | 445-7760-1-ND | € 0,33000 | Similar |
| 1206CC153KAT1A | KYOCERA AVX | 0 | 1206CC153KAT1A-ND | € 0,29384 | Direct |
| 1206J6300153KXT | Knowles Syfer | 0 | 1206J6300153KXT-ND | € 0,24464 | Direct |
| CC1206KKX7RZBB153 | YAGEO | 290 | 311-1980-1-ND | € 0,27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15700 | € 1,57 |
| 50 | € 0,11420 | € 5,71 |
| 100 | € 0,10110 | € 10,11 |
| 500 | € 0,07906 | € 39,53 |
| 1 000 | € 0,07226 | € 72,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06477 | € 129,54 |
| 4 000 | € 0,06031 | € 241,24 |
| 6 000 | € 0,05808 | € 348,48 |
| 10 000 | € 0,05560 | € 556,00 |
| 14 000 | € 0,05416 | € 758,24 |
| 20 000 | € 0,05277 | € 1 055,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |