
C3216X7R2E333K160AM | |
|---|---|
DigiKey Part Number | 445-6076-2-ND - Tape & Reel (TR) 445-6076-1-ND - Cut Tape (CT) 445-6076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E333K160AM |
Description | CAP CER 0.033UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E333K160AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J333K160AM | TDK | 49 419 | 445-6089-1-ND | € 0,30000 | Upgrade |
| GRM31CR72E333KW03L | Murata Electronics | 28 765 | 490-3537-1-ND | € 0,49000 | Direct |
| C1206X333KBRACTU | KEMET | 1 310 | 399-C1206X333KBRACTUCT-ND | € 0,49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16300 | € 1,63 |
| 50 | € 0,11880 | € 5,94 |
| 100 | € 0,10520 | € 10,52 |
| 500 | € 0,08248 | € 41,24 |
| 1 000 | € 0,07547 | € 75,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06770 | € 135,40 |
| 4 000 | € 0,06309 | € 252,36 |
| 6 000 | € 0,06078 | € 364,68 |
| 10 000 | € 0,05823 | € 582,30 |
| 14 000 | € 0,05673 | € 794,22 |
| 20 000 | € 0,05529 | € 1 105,80 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |