
C3216X7R1H225K160AE | |
|---|---|
DigiKey Part Number | 445-8903-2-ND - Tape & Reel (TR) 445-8903-1-ND - Cut Tape (CT) 445-8903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H225K160AE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H225K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,39700 | € 3,97 |
| 50 | € 0,30340 | € 15,17 |
| 100 | € 0,27460 | € 27,46 |
| 500 | € 0,22590 | € 112,95 |
| 1 000 | € 0,21085 | € 210,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19281 | € 385,62 |
| 4 000 | € 0,18291 | € 731,64 |
| 6 000 | € 0,17796 | € 1 067,76 |
| 10 000 | € 0,17246 | € 1 724,60 |
| 14 000 | € 0,16925 | € 2 369,50 |
| 20 000 | € 0,16616 | € 3 323,20 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,77440 |

