
C3216X7R1H155K160AB | |
|---|---|
DigiKey Part Number | 445-7695-2-ND - Tape & Reel (TR) 445-7695-1-ND - Cut Tape (CT) 445-7695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H155K160AB |
Description | CAP CER 1.5UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H155K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,41100 | € 4,11 |
| 50 | € 0,31480 | € 15,74 |
| 100 | € 0,28530 | € 28,53 |
| 500 | € 0,23556 | € 117,78 |
| 1 000 | € 0,22020 | € 220,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21170 | € 423,40 |
| 4 000 | € 0,20108 | € 804,32 |
| 6 000 | € 0,19557 | € 1 173,42 |
| 10 000 | € 0,18980 | € 1 898,00 |
| 14 000 | € 0,18642 | € 2 609,88 |
| 20 000 | € 0,18310 | € 3 662,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |
