
C3216X7R1E475K160AE | |
|---|---|
DigiKey Part Number | 445-173626-2-ND - Tape & Reel (TR) 445-173626-1-ND - Cut Tape (CT) 445-173626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E475K160AE |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E475K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,29800 | € 2,98 |
| 50 | € 0,22420 | € 11,21 |
| 100 | € 0,20150 | € 20,15 |
| 500 | € 0,16326 | € 81,63 |
| 1 000 | € 0,15142 | € 151,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13766 | € 275,32 |
| 4 000 | € 0,12988 | € 519,52 |
| 6 000 | € 0,12599 | € 755,94 |
| 10 000 | € 0,12167 | € 1 216,70 |
| 14 000 | € 0,11915 | € 1 668,10 |
| 20 000 | € 0,11672 | € 2 334,40 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |