
C3216X6S1H335K160AB | |
|---|---|
DigiKey Part Number | 445-14776-2-ND - Tape & Reel (TR) 445-14776-1-ND - Cut Tape (CT) 445-14776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1H335K160AB |
Description | CAP CER 3.3UF 50V X6S 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1H335K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44200 | € 4,42 |
| 50 | € 0,33980 | € 16,99 |
| 100 | € 0,30810 | € 30,81 |
| 500 | € 0,25476 | € 127,38 |
| 1 000 | € 0,23825 | € 238,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21826 | € 436,52 |
| 4 000 | € 0,20740 | € 829,60 |
| 6 000 | € 0,20197 | € 1 211,82 |
| 10 000 | € 0,19594 | € 1 959,40 |
| 14 000 | € 0,19241 | € 2 693,74 |
| 20 000 | € 0,18902 | € 3 780,40 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |