4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1H475K085AB

DigiKey Part Number
445-14692-2-ND - Tape & Reel (TR)
445-14692-1-ND - Cut Tape (CT)
445-14692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H475K085AB
Description
CAP CER 4.7UF 50V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H475K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H475K160ACTDK219 182445-8032-1-ND€ 0,55000Upgrade
C3216X5R1H475K160ABTDK20 317445-5994-1-ND€ 0,70000Similar
C3216X6S1H475K160ABTDK3 327445-8039-1-ND€ 0,70000Similar
CL31A475KB9LNNCSamsung Electro-Mechanics44 7351276-2731-1-ND€ 0,37000Direct
UMK316ABJ475KD-TTaiyo Yuden41 291587-2988-1-ND€ 0,37000Direct
In-Stock: 23 699
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
10€ 0,43700€ 4,37
50€ 0,33560€ 16,78
100€ 0,30430€ 30,43
500€ 0,25158€ 125,79
1 000€ 0,23529€ 235,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,20482€ 819,28
8 000€ 0,19600€ 1 568,00
12 000€ 0,19158€ 2 298,96
20 000€ 0,18667€ 3 733,40
28 000€ 0,18381€ 5 146,68
40 000€ 0,18105€ 7 242,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,84700