
C3216X5R1E335K160AA | |
|---|---|
DigiKey Part Number | 445-4046-2-ND - Tape & Reel (TR) 445-4046-1-ND - Cut Tape (CT) 445-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E335K160AA |
Description | CAP CER 3.3UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E335K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16500 | € 1,65 |
| 50 | € 0,12060 | € 6,03 |
| 100 | € 0,10700 | € 10,70 |
| 500 | € 0,08412 | € 42,06 |
| 1 000 | € 0,07707 | € 77,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07269 | € 145,38 |
| 4 000 | € 0,06782 | € 271,28 |
| 6 000 | € 0,06539 | € 392,34 |
| 10 000 | € 0,06269 | € 626,90 |
| 14 000 | € 0,06111 | € 855,54 |
| 20 000 | € 0,05959 | € 1 191,80 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |