
C3216X5R1A107M160AC | |
|---|---|
DigiKey Part Number | 445-6007-2-ND - Tape & Reel (TR) 445-6007-1-ND - Cut Tape (CT) 445-6007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1A107M160AC |
Description | CAP CER 100UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1A107M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,59000 | € 5,90 |
| 50 | € 0,46000 | € 23,00 |
| 100 | € 0,42000 | € 42,00 |
| 500 | € 0,35250 | € 176,25 |
| 1 000 | € 0,33162 | € 331,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,30546 | € 610,92 |
| 4 000 | € 0,29171 | € 1 166,84 |
| 6 000 | € 0,28482 | € 1 708,92 |
| 10 000 | € 0,27719 | € 2 771,90 |
| 14 000 | € 0,27273 | € 3 818,22 |
| 20 000 | € 0,26843 | € 5 368,60 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |

