
C3216NP02J103J160AA | |
|---|---|
DigiKey Part Number | 445-172535-2-ND - Tape & Reel (TR) 445-172535-1-ND - Cut Tape (CT) 445-172535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02J103J160AA |
Description | CAP CER 10000PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02J103J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4NP02J103J160AA | TDK | 18 118 | 445-172566-1-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27000 | € 2,70 |
| 50 | € 0,20260 | € 10,13 |
| 100 | € 0,18170 | € 18,17 |
| 500 | € 0,14648 | € 73,24 |
| 1 000 | € 0,13560 | € 135,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12305 | € 246,10 |
| 4 000 | € 0,11590 | € 463,60 |
| 6 000 | € 0,11232 | € 673,92 |
| 10 000 | € 0,10835 | € 1 083,50 |
| 14 000 | € 0,10603 | € 1 484,42 |
| 20 000 | € 0,10380 | € 2 076,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |
