10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216NP02E103J115AA

DigiKey Part Number
445-172540-2-ND - Tape & Reel (TR)
445-172540-1-ND - Cut Tape (CT)
445-172540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP02E103J115AA
Description
CAP CER 10000PF 250V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216NP02E103J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
10€ 0,43700€ 4,37
50€ 0,33560€ 16,78
100€ 0,30430€ 30,43
500€ 0,25158€ 125,79
1 000€ 0,23529€ 235,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21555€ 431,10
4 000€ 0,20482€ 819,28
6 000€ 0,19945€ 1 196,70
10 000€ 0,19350€ 1 935,00
14 000€ 0,19002€ 2 660,28
20 000€ 0,18667€ 3 733,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,84700