
C3216NP01H103J060AA | |
|---|---|
DigiKey Part Number | 445-14654-2-ND - Tape & Reel (TR) 445-14654-1-ND - Cut Tape (CT) 445-14654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP01H103J060AA |
Description | CAP CER 10000PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H103J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H103J060AA | TDK | 16 074 | 445-7688-1-ND | € 0,31000 | Direct |
| C3216NP02A103J115AA | TDK | 3 560 | 445-14665-1-ND | € 0,59000 | Upgrade |
| C3216NP02E103J115AA | TDK | 2 168 | 445-172540-1-ND | € 0,70000 | Upgrade |
| C1206H103J1GACTU | KEMET | 2 046 | 399-C1206H103J1GACTUCT-ND | € 8,13000 | Direct |
| GRM3195C1H103JA01D | Murata Electronics | 32 600 | 490-1754-1-ND | € 0,47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20400 | € 2,04 |
| 50 | € 0,15080 | € 7,54 |
| 100 | € 0,13440 | € 13,44 |
| 500 | € 0,10674 | € 53,37 |
| 1 000 | € 0,09818 | € 98,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08293 | € 331,72 |
| 8 000 | € 0,07831 | € 626,48 |
| 12 000 | € 0,07600 | € 912,00 |
| 20 000 | € 0,07343 | € 1 468,60 |
| 28 000 | € 0,07193 | € 2 014,04 |
| 40 000 | € 0,07049 | € 2 819,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |