
C3216C0G2J391J060AA | |
|---|---|
DigiKey Part Number | 445-4151-2-ND - Tape & Reel (TR) 445-4151-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J391J060AA |
Description | CAP CER 390PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J391J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300391JCT | Knowles Syfer | 0 | 1206J6300391JCT-ND | € 0,24270 | Direct |
| CC1206JKNPOZBN391 | YAGEO | 1 061 | 311-4382-1-ND | € 0,20000 | Direct |
| GRM31A5C2J391JW01D | Murata Electronics | 42 030 | 490-11625-1-ND | € 0,22000 | Direct |
| 1206J6300391FCT | Knowles Syfer | 0 | 1206J6300391FCT-ND | € 0,73368 | Upgrade |
| 1206J6300391GCT | Knowles Syfer | 0 | 1206J6300391GCT-ND | € 0,38577 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14900 | € 1,49 |
| 50 | € 0,10840 | € 5,42 |
| 100 | € 0,09600 | € 9,60 |
| 500 | € 0,07502 | € 37,51 |
| 1 000 | € 0,06855 | € 68,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05675 | € 227,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |