
C2012X8L1A106K125AE | |
|---|---|
DigiKey Part Number | 445-C2012X8L1A106K125AETR-ND - Tape & Reel (TR) 445-C2012X8L1A106K125AECT-ND - Cut Tape (CT) 445-C2012X8L1A106K125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8L1A106K125AE |
Description | COMMERCIAL GRADE SOFT TERMINATIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8L1A106K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52500 | € 5,25 |
| 50 | € 0,40700 | € 20,35 |
| 100 | € 0,37060 | € 37,06 |
| 500 | € 0,30928 | € 154,64 |
| 1 000 | € 0,29030 | € 290,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26684 | € 533,68 |
| 4 000 | € 0,25435 | € 1 017,40 |
| 6 000 | € 0,24810 | € 1 488,60 |
| 10 000 | € 0,24117 | € 2 411,70 |
| 14 000 | € 0,23711 | € 3 319,54 |
| 20 000 | € 0,23321 | € 4 664,20 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |
