
C2012X7T2W223K125AE | |
|---|---|
DigiKey Part Number | 445-8881-2-ND - Tape & Reel (TR) 445-8881-1-ND - Cut Tape (CT) 445-8881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W223K125AE |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W223K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22100 | € 2,21 |
| 50 | € 0,16380 | € 8,19 |
| 100 | € 0,14620 | € 14,62 |
| 500 | € 0,11654 | € 58,27 |
| 1 000 | € 0,10740 | € 107,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09701 | € 194,02 |
| 4 000 | € 0,09099 | € 363,96 |
| 6 000 | € 0,08798 | € 527,88 |
| 10 000 | € 0,08464 | € 846,40 |
| 14 000 | € 0,08269 | € 1 157,66 |
| 20 000 | € 0,08081 | € 1 616,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |