
C2012X7T2V223K125AA | |
|---|---|
DigiKey Part Number | 445-14571-2-ND - Tape & Reel (TR) 445-14571-1-ND - Cut Tape (CT) 445-14571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V223K125AA |
Description | CAP CER 0.022UF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V223K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W223K125AA | TDK | 2 835 | 445-7752-1-ND | € 0,27000 | Direct |
| C0805C223KCRACTU | KEMET | 2 650 | 399-C0805C223KCRACTUCT-ND | € 0,37000 | Upgrade |
| C0805V223KCRACTU | KEMET | 4 034 | 399-C0805V223KCRACTUCT-ND | € 0,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12600 | € 1,26 |
| 50 | € 0,09020 | € 4,51 |
| 100 | € 0,07960 | € 7,96 |
| 500 | € 0,06150 | € 30,75 |
| 1 000 | € 0,05591 | € 55,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04986 | € 99,72 |
| 4 000 | € 0,04619 | € 184,76 |
| 6 000 | € 0,04436 | € 266,16 |
| 10 000 | € 0,04233 | € 423,30 |
| 14 000 | € 0,04114 | € 575,96 |
| 20 000 | € 0,04000 | € 800,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |