
C2012X7S2A334K125AB | |
|---|---|
DigiKey Part Number | 445-6040-2-ND - Tape & Reel (TR) 445-6040-1-ND - Cut Tape (CT) 445-6040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A334K125AB |
Description | CAP CER 0.33UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A334K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B334KBFNNNE | Samsung Electro-Mechanics | 184 065 | 1276-1123-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20400 | € 2,04 |
| 50 | € 0,15080 | € 7,54 |
| 100 | € 0,13440 | € 13,44 |
| 500 | € 0,10674 | € 53,37 |
| 1 000 | € 0,09818 | € 98,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08855 | € 177,10 |
| 4 000 | € 0,08293 | € 331,72 |
| 6 000 | € 0,08012 | € 480,72 |
| 10 000 | € 0,07701 | € 770,10 |
| 14 000 | € 0,07519 | € 1 052,66 |
| 20 000 | € 0,07343 | € 1 468,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |