
C2012X7R2E223K125AA | |
|---|---|
DigiKey Part Number | 445-2281-2-ND - Tape & Reel (TR) 445-2281-1-ND - Cut Tape (CT) 445-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E223K125AA |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E223K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2V223K125AA | TDK | 748 | 445-14571-1-ND | € 0,21000 | Similar |
| C2012X7T2W223K125AA | TDK | 2 835 | 445-7752-1-ND | € 0,27000 | Similar |
| C0805C223KCRACTU | KEMET | 2 650 | 399-C0805C223KCRACTUCT-ND | € 0,37000 | Upgrade |
| C0805V223KCRACTU | KEMET | 4 034 | 399-C0805V223KCRACTUCT-ND | € 0,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08400 | € 0,84 |
| 50 | € 0,05920 | € 2,96 |
| 100 | € 0,05180 | € 5,18 |
| 500 | € 0,03912 | € 19,56 |
| 1 000 | € 0,03521 | € 35,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,03110 | € 62,20 |
| 4 000 | € 0,02854 | € 114,16 |
| 6 000 | € 0,02726 | € 163,56 |
| 10 000 | € 0,02584 | € 258,40 |
| 14 000 | € 0,02501 | € 350,14 |
| 20 000 | € 0,02422 | € 484,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |