
C2012X7R1V474K125AB | |
|---|---|
DigiKey Part Number | 445-14549-2-ND - Tape & Reel (TR) 445-14549-1-ND - Cut Tape (CT) 445-14549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V474K125AB |
Description | CAP CER 0.47UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V474K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12500 | € 1,25 |
| 50 | € 0,08960 | € 4,48 |
| 100 | € 0,07900 | € 7,90 |
| 500 | € 0,06100 | € 30,50 |
| 1 000 | € 0,05546 | € 55,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04946 | € 98,92 |
| 4 000 | € 0,04583 | € 183,32 |
| 6 000 | € 0,04401 | € 264,06 |
| 10 000 | € 0,04199 | € 419,90 |
| 14 000 | € 0,04081 | € 571,34 |
| 20 000 | € 0,03968 | € 793,60 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |