2.2 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1V225K085AC

DigiKey Part Number
445-14547-2-ND - Tape & Reel (TR)
445-14547-1-ND - Cut Tape (CT)
445-14547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V225K085AC
Description
CAP CER 2.2UF 35V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V225K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1V225K125ABTDK1 117445-7551-1-ND€ 0,43000Direct
C2012X7R1H225K125ACTDK609 555445-5968-1-ND€ 0,43000Upgrade
CL21B225KOFNNNESamsung Electro-Mechanics93 0001276-1162-1-ND€ 0,10000Similar
In-Stock: 57 908
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25800€ 2,58
50€ 0,19240€ 9,62
100€ 0,17240€ 17,24
500€ 0,13866€ 69,33
1 000€ 0,12822€ 128,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,10937€ 437,48
8 000€ 0,10373€ 829,84
12 000€ 0,10090€ 1 210,80
20 000€ 0,09777€ 1 955,40
28 000€ 0,09594€ 2 686,32
40 000€ 0,09418€ 3 767,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,50820