
C2012X7R1V105K125AE | |
|---|---|
DigiKey Part Number | 445-173849-2-ND - Tape & Reel (TR) 445-173849-1-ND - Cut Tape (CT) 445-173849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V105K125AE |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V105K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23800 | € 2,38 |
| 50 | € 0,17720 | € 8,86 |
| 100 | € 0,15840 | € 15,84 |
| 500 | € 0,12682 | € 63,41 |
| 1 000 | € 0,11707 | € 117,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10594 | € 211,88 |
| 4 000 | € 0,09953 | € 398,12 |
| 6 000 | € 0,09632 | € 577,92 |
| 10 000 | € 0,09277 | € 927,70 |
| 14 000 | € 0,09069 | € 1 269,66 |
| 20 000 | € 0,08869 | € 1 773,80 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |