
C2012X7R1V105K085AB | |
|---|---|
DigiKey Part Number | 445-14543-2-ND - Tape & Reel (TR) 445-14543-1-ND - Cut Tape (CT) 445-14543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V105K085AB |
Description | CAP CER 1UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V105K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1V105K125AB | TDK | 11 804 | 445-7549-1-ND | € 0,28000 | Direct |
| C2012X7R1H105K085AC | TDK | 38 974 | 445-14539-1-ND | € 0,21000 | Upgrade |
| C2012X7R1H105K125AB | TDK | 38 018 | 445-7547-1-ND | € 0,23000 | Upgrade |
| C0805C105K5RACTU | KEMET | 177 846 | 399-C0805C105K5RACTUCT-ND | € 0,72000 | Direct |
| 08055C105KAT2A | KYOCERA AVX | 0 | 478-KGM21AR71H105KUCT-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,07700 | € 7,70 |
| 500 | € 0,05940 | € 29,70 |
| 1 000 | € 0,05398 | € 53,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04454 | € 178,16 |
| 8 000 | € 0,04162 | € 332,96 |
| 12 000 | € 0,04015 | € 481,80 |
| 20 000 | € 0,03852 | € 770,40 |
| 28 000 | € 0,03757 | € 1 051,96 |
| 40 000 | € 0,03666 | € 1 466,40 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |