
C2012X7R1H474K125AE | |
|---|---|
DigiKey Part Number | 445-8891-2-ND - Tape & Reel (TR) 445-8891-1-ND - Cut Tape (CT) 445-8891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H474K125AE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H474K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 50 | € 0,13880 | € 6,94 |
| 100 | € 0,12360 | € 12,36 |
| 500 | € 0,09770 | € 48,85 |
| 1 000 | € 0,08972 | € 89,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08079 | € 161,58 |
| 4 000 | € 0,07554 | € 302,16 |
| 6 000 | € 0,07291 | € 437,46 |
| 10 000 | € 0,07000 | € 700,00 |
| 14 000 | € 0,06830 | € 956,20 |
| 20 000 | € 0,06666 | € 1 333,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |

