C2012X6S1H475K125AC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 291 875
Unit Price: € 0,09000
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X6S1H475K125AC

DigiKey Part Number
445-7599-2-ND - Tape & Reel (TR)
445-7599-1-ND - Cut Tape (CT)
445-7599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1H475K125AC
Description
CAP CER 4.7UF 50V X6S 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1H475K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A475KOFNNNESamsung Electro-Mechanics291 8751276-1065-1-ND€ 0,09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,26700€ 2,67
50€ 0,19980€ 9,99
100€ 0,17920€ 17,92
500€ 0,14444€ 72,22
1 000€ 0,13369€ 133,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12128€ 242,56
4 000€ 0,11420€ 456,80
6 000€ 0,11066€ 663,96
10 000€ 0,10674€ 1 067,40
14 000€ 0,10444€ 1 462,16
20 000€ 0,10223€ 2 044,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53240