
C2012X5R1C475K060AC | |
|---|---|
DigiKey Part Number | 445-14381-2-ND - Tape & Reel (TR) 445-14381-1-ND - Cut Tape (CT) 445-14381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C475K060AC |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C475K060AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19700 | € 1,97 |
| 50 | € 0,14540 | € 7,27 |
| 100 | € 0,12960 | € 12,96 |
| 500 | € 0,10292 | € 51,46 |
| 1 000 | € 0,09468 | € 94,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07665 | € 306,60 |
| 8 000 | € 0,07424 | € 593,92 |
| 12 000 | € 0,07393 | € 887,16 |
| 20 000 | € 0,07358 | € 1 471,60 |
| 28 000 | € 0,07284 | € 2 039,52 |
| 40 000 | € 0,07138 | € 2 855,20 |
| 48 000 | € 0,07069 | € 3 393,12 |
| 96 000 | € 0,06841 | € 6 567,36 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |