2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02W222J085AA

DigiKey Part Number
445-172517-2-ND - Tape & Reel (TR)
445-172517-1-ND - Cut Tape (CT)
445-172517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02W222J085AA
Description
CAP CER 2200PF 450V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02W222J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,24500€ 2,45
50€ 0,18220€ 9,11
100€ 0,16310€ 16,31
500€ 0,13078€ 65,39
1 000€ 0,12080€ 120,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,10282€ 411,28
8 000€ 0,09742€ 779,36
12 000€ 0,09472€ 1 136,64
20 000€ 0,09172€ 1 834,40
28 000€ 0,08997€ 2 519,16
40 000€ 0,08829€ 3 531,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,49610