10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP01H103J060AA

DigiKey Part Number
445-14340-2-ND - Tape & Reel (TR)
445-14340-1-ND - Cut Tape (CT)
445-14340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP01H103J060AA
Description
CAP CER 10000PF 50V NP0 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP01H103J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H103J060AATDK41 760445-7519-1-ND€ 0,23000Direct
C2012NP02A103J125AATDK3 132445-15407-1-ND€ 0,41000Upgrade
C2012NP02E103J125AATDK1 738445-172529-1-ND€ 0,52000Upgrade
CGA4C2NP01H103J060AATDK5 310445-12626-1-ND€ 0,34000Parametric Equivalent
C0805C103J5GACTUKEMET43 244399-C0805C103J5GACTUCT-ND€ 0,54000Direct
In-Stock: 9 257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19000€ 1,90
50€ 0,14000€ 7,00
100€ 0,12460€ 12,46
500€ 0,09854€ 49,27
1 000€ 0,09050€ 90,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07621€ 304,84
8 000€ 0,07187€ 574,96
12 000€ 0,06969€ 836,28
20 000€ 0,06728€ 1 345,60
28 000€ 0,06587€ 1 844,36
40 000€ 0,06451€ 2 580,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,38720