0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G1H223J125AA

DigiKey Part Number
445-7522-2-ND - Tape & Reel (TR)
445-7522-1-ND - Cut Tape (CT)
445-7522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H223J125AA
Description
CAP CER 0.022UF 50V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H223J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2A223J125ACTDK6445-172669-1-ND€ 0,26000Upgrade
C0805C223J5GACTUKEMET13 811399-C0805C223J5GACTUCT-ND€ 0,59000Direct
GRM21B5C1H223JA01LMurata Electronics111 004490-1644-1-ND€ 0,22000Direct
C0805C223F5GACTUKEMET15 132399-C0805C223F5GACTUCT-ND€ 2,58000Upgrade
C0805C223J1RACTUKEMET1 393399-C0805C223J1RACTUCT-ND€ 0,37000Similar
In-Stock: 1 828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14700€ 1,47
50€ 0,10700€ 5,35
100€ 0,09470€ 9,47
500€ 0,07382€ 36,91
1 000€ 0,06740€ 67,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,06034€ 120,68
4 000€ 0,05612€ 224,48
6 000€ 0,05400€ 324,00
10 000€ 0,05166€ 516,60
14 000€ 0,05029€ 704,06
20 000€ 0,04898€ 979,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250