


C1608X8R2A472K080AA | |
|---|---|
DigiKey Part Number | 445-2509-2-ND - Tape & Reel (TR) 445-2509-1-ND - Cut Tape (CT) 445-2509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A472K080AA |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A472K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J1HACTU | KEMET | 8 224 | 399-C0603C472J1HACTUCT-ND | € 0,38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03600 | € 3,60 |
| 500 | € 0,02674 | € 13,37 |
| 1 000 | € 0,02388 | € 23,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01904 | € 76,16 |
| 8 000 | € 0,01749 | € 139,92 |
| 12 000 | € 0,01672 | € 200,64 |
| 20 000 | € 0,01587 | € 317,40 |
| 28 000 | € 0,01537 | € 430,36 |
| 40 000 | € 0,01489 | € 595,60 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |