


C1608X8R1H103K080AA | |
|---|---|
DigiKey Part Number | 445-2504-2-ND - Tape & Reel (TR) 445-2504-1-ND - Cut Tape (CT) 445-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H103K080AA |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H103J080AA | TDK | 21 632 | 445-14056-1-ND | € 0,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04320 | € 2,16 |
| 100 | € 0,03740 | € 3,74 |
| 500 | € 0,02780 | € 13,90 |
| 1 000 | € 0,02483 | € 24,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01983 | € 79,32 |
| 8 000 | € 0,01824 | € 145,92 |
| 12 000 | € 0,01744 | € 209,28 |
| 20 000 | € 0,01656 | € 331,20 |
| 28 000 | € 0,01605 | € 449,40 |
| 40 000 | € 0,01555 | € 622,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |
