


C1608X5R1C475K080AC | |
|---|---|
DigiKey Part Number | 445-7478-2-ND - Tape & Reel (TR) 445-7478-1-ND - Cut Tape (CT) 445-7478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C475K080AC |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C475K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11700 | € 1,17 |
| 50 | € 0,08400 | € 4,20 |
| 100 | € 0,07390 | € 7,39 |
| 500 | € 0,05690 | € 28,45 |
| 1 000 | € 0,05164 | € 51,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04254 | € 170,16 |
| 8 000 | € 0,03971 | € 317,68 |
| 12 000 | € 0,03829 | € 459,48 |
| 20 000 | € 0,03672 | € 734,40 |
| 28 000 | € 0,03581 | € 1 002,68 |
| 40 000 | € 0,03492 | € 1 396,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |